Part Details for RK73HW3ARTTE4123D by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE4123D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE4123D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE4123D
|
Mouser Electronics | Thick Film Resistors - SMD 412K ohm 0.5% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.2330 / $0.2370 | Order Now |
Part Details for RK73HW3ARTTE4123D
RK73HW3ARTTE4123D CAD Models
RK73HW3ARTTE4123D Part Data Attributes
|
RK73HW3ARTTE4123D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE4123D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE4123D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE4123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE4123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73HW3ATTEB4123D |
RK73HW3ALTED4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73HW3ALTED4123D |
RK73HW3ATBK4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73HW3ATBK4123D |
RK73H3ATTED4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73H3ATTED4123D |
RK73H3ATBK4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73H3ATBK4123D |
RK73H3ALTEB4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73H3ALTEB4123D |
CR2512-1W-4123DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE4123D vs CR2512-1W-4123DPT |
RC2512DK-07412KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTE4123D vs RC2512DK-07412KP |
RK73HW3ATTED4123D | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4123D vs RK73HW3ATTED4123D |
CR2512-1W-4123DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE4123D vs CR2512-1W-4123DPT-13 |