Part Details for RK73HW3ARTTE4300F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE4300F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE4300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE4300F
|
Mouser Electronics | Thick Film Resistors - SMD 430 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 2800 |
|
$0.1560 / $0.7200 | Buy Now |
Part Details for RK73HW3ARTTE4300F
RK73HW3ARTTE4300F CAD Models
RK73HW3ARTTE4300F Part Data Attributes
|
RK73HW3ARTTE4300F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE4300F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE4300F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE4300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE4300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF4300T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTE4300F vs 25121WF4300T4E |
RM25FEN4300 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73HW3ARTTE4300F vs RM25FEN4300 |
RC12K431FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE4300F vs RC12K431FCG |
BCTS002512-430RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTE4300F vs BCTS002512-430RFTE |
RK73HW3ATTED4300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4300F vs RK73HW3ATTED4300F |
RTT254300FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE4300F vs RTT254300FE3 |
RTT254300FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE4300F vs RTT254300FE4 |
CR014300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ARTTE4300F vs CR014300F |
RK73H3ATTED4300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE4300F vs RK73H3ATTED4300F |
RMC1K431FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73HW3ARTTE4300F vs RMC1K431FB |