Part Details for RK73HW3ARTTE9310F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE9310F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE9310F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE9310F
|
Mouser Electronics | Thick Film Resistors - SMD 931 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
Part Details for RK73HW3ARTTE9310F
RK73HW3ARTTE9310F CAD Models
RK73HW3ARTTE9310F Part Data Attributes
|
RK73HW3ARTTE9310F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE9310F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE9310F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE9310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE9310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100F9310TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RK73HW3ARTTE9310F vs NRCA100F9310TRQYF |
232276369311L | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE9310F vs 232276369311L |
RK73H3ATTE9310F | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE9310F vs RK73H3ATTE9310F |
CR2512-1W-9310FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE9310F vs CR2512-1W-9310FT-13 |
CTTKFR2512FTE9310 | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73HW3ARTTE9310F vs CTTKFR2512FTE9310 |
25121WF9310BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTE9310F vs 25121WF9310BD |
CRGCQ2512F931R | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RK73HW3ARTTE9310F vs CRGCQ2512F931R |
25121WF9310T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTE9310F vs 25121WF9310T4 |
25121WF9310C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTE9310F vs 25121WF9310C2E |
CR63TR9310F | Fixed Resistor, Metal Glaze/thick Film, 1W, 931ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTE9310F vs CR63TR9310F |