Part Details for RK73HW3ATTE2702F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE2702F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE2702F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0533 / $0.0571 | Buy Now |
Part Details for RK73HW3ATTE2702F
RK73HW3ATTE2702F CAD Models
RK73HW3ATTE2702F Part Data Attributes
|
RK73HW3ATTE2702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE2702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE2702F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE2702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE2702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K273FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTE2702F vs RC12K273FBG |
RK73HW3ARTBK2702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2702F vs RK73HW3ARTBK2702F |
RK73HW3ATTEB2702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2702F vs RK73HW3ATTEB2702F |
RK73HW3ALTEB2702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2702F vs RK73HW3ALTEB2702F |
CR2512-1W-2702FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATTE2702F vs CR2512-1W-2702FT-13 |
RK73H3ALTEB2702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2702F vs RK73H3ALTEB2702F |
MP003904 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ATTE2702F vs MP003904 |
RK73HW3ALTED2702F | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE2702F vs RK73HW3ALTED2702F |
RMC1K2702FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ATTE2702F vs RMC1K2702FB |
232276362703 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTE2702F vs 232276362703 |