Part Details for RK73HW3ATTE2R00F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE2R00F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTE2R00F
RK73HW3ATTE2R00F CAD Models
RK73HW3ATTE2R00F Part Data Attributes
|
RK73HW3ATTE2R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE2R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE2R00F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE2R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE2R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALBK2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2R00F vs RK73H3ALBK2R00F |
CTTKFR2512FTF2R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73HW3ATTE2R00F vs CTTKFR2512FTF2R00 |
9C25121W2R00FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ATTE2R00F vs 9C25121W2R00FLPF5 |
232276362008 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTE2R00F vs 232276362008 |
RK73H3ALTEB2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2R00F vs RK73H3ALTEB2R00F |
BCTS002512-2R00FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATTE2R00F vs BCTS002512-2R00FTE |
CQ121WF200KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTE2R00F vs CQ121WF200KT4E |
CR2512-1W-2R00FPT | Fixed Resistor, 1W, 2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73HW3ATTE2R00F vs CR2512-1W-2R00FPT |
RK73HW3ATTEB2R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE2R00F vs RK73HW3ATTEB2R00F |
RK73H3ATE2R00F | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 2ohm, SURFACE MOUNT, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE2R00F vs RK73H3ATE2R00F |