Part Details for RK73HW3ATTE2R87F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE2R87F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE2R87F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3200 |
|
$0.1200 / $0.4000 | Buy Now |
Part Details for RK73HW3ATTE2R87F
RK73HW3ATTE2R87F CAD Models
RK73HW3ATTE2R87F Part Data Attributes
|
RK73HW3ATTE2R87F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE2R87F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE2R87F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE2R87F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE2R87F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT252R87FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | RK73HW3ATTE2R87F vs RTT252R87FTE |
232276362878 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTE2R87F vs 232276362878 |
RK73H3ATTED2R87F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE2R87F vs RK73H3ATTED2R87F |
AA2512FK-072R87L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ATTE2R87F vs AA2512FK-072R87L |
RC2512FK-072R87P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTE2R87F vs RC2512FK-072R87P |
RC2512FK-072R87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTE2R87F vs RC2512FK-072R87 |
CR2512-1W-2R87FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATTE2R87F vs CR2512-1W-2R87FT-13 |
AF2512FK-072R87L | Fixed Resistor, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTE2R87F vs AF2512FK-072R87L |
25121WF287KT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTE2R87F vs 25121WF287KT4E |
CTTKFR2512FTF2R87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.87ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73HW3ATTE2R87F vs CTTKFR2512FTF2R87 |