Part Details for RK73HW3ATTE91R0F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE91R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE91R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73HW3ATTE91R0F
|
TTI | Thick Film Resistors - SMD 91 OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0780 | Buy Now |
Part Details for RK73HW3ATTE91R0F
RK73HW3ATTE91R0F CAD Models
RK73HW3ATTE91R0F Part Data Attributes
|
RK73HW3ATTE91R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE91R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE91R0F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512FT91R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATTE91R0F vs RMEF2512FT91R0 |
RTT2591R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATTE91R0F vs RTT2591R0FTE |
RK73HW3ATTEB91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE91R0F vs RK73HW3ATTEB91R0F |
RC12K910FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTE91R0F vs RC12K910FTG |
CR2512AFX-91R0EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73HW3ATTE91R0F vs CR2512AFX-91R0EAS |
RTT2591R0FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATTE91R0F vs RTT2591R0FE2 |
RK73HW3ARTBK91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE91R0F vs RK73HW3ARTBK91R0F |
25121WF910JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTE91R0F vs 25121WF910JT4E |
RMC1K910FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73HW3ATTE91R0F vs RMC1K910FTE |
RK73HW3ATBK91R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE91R0F vs RK73HW3ATBK91R0F |