Part Details for RK73K1ETP110OHMJ by KOA Speer Electronics Inc
Overview of RK73K1ETP110OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73K1ETP110OHMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9494 |
|
RFQ |
Part Details for RK73K1ETP110OHMJ
RK73K1ETP110OHMJ CAD Models
RK73K1ETP110OHMJ Part Data Attributes
|
RK73K1ETP110OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1ETP110OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1E(5% TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1ETP110OHMJ
This table gives cross-reference parts and alternative options found for RK73K1ETP110OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1ETP110OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1EGTPS111J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73K1ETP110OHMJ vs RK73B1EGTPS111J |
0402WGJ0111BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1ETP110OHMJ vs 0402WGJ0111BDE |
FCF02JS111 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RK73K1ETP110OHMJ vs FCF02JS111 |
RMCS1/16S1105%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73K1ETP110OHMJ vs RMCS1/16S1105%R |
0402WGJ0111BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1ETP110OHMJ vs 0402WGJ0111BCE |
SG73P1ELTP111J | RES,SMT,THICK FILM,110 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73K1ETP110OHMJ vs SG73P1ELTP111J |
RK73B1ERTTPS111J | RES,SMT,THICK FILM,110 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73K1ETP110OHMJ vs RK73B1ERTTPS111J |
WR04X111JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73K1ETP110OHMJ vs WR04X111JBR |
ERJ2GEJ111X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73K1ETP110OHMJ vs ERJ2GEJ111X |
0402WGJ0111T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1ETP110OHMJ vs 0402WGJ0111T1 |