Part Details for RK73K2AJTD4K3 by KOA Corporation
Overview of RK73K2AJTD4K3 by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73K2AJTD4K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 2, 5 %, 200, 400 ppm, 1 ohm - 10000000 ohm, SURFACE MOUNT, 0805 | 5000 |
|
Buy Now |