-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z2ETTDCT-ND
|
DigiKey | RES 0 OHM JUMPER 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50902 In Stock |
|
$0.0146 / $0.1500 | Buy Now |
DISTI #
660-RK73Z2ETTD
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER RoHS: Compliant | 33222 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V72:2272_06818738
|
Arrow Electronics | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2045 Container: Cut Strips | Americas - 4946 |
|
$0.0134 / $0.1440 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
53811918
|
Verical | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 486 Package Multiple: 1 Date Code: 2045 | Americas - 4946 |
|
$0.0134 / $0.0258 | Buy Now |
|
Bristol Electronics | 74668 |
|
RFQ | ||
|
Bristol Electronics | 22874 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | JUMPER, 0 ohm, SURFACE MOUNT, 1210 | 18312 |
|
$0.0126 / $0.0776 | Buy Now |
|
Quest Components | JUMPER, 0 ohm, SURFACE MOUNT, 1210 | 8080 |
|
$0.0194 / $0.1455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z2ETTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2ETTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |