-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2356
|
Newark | Res, Jumper, 0R, 2512, Thick Film Rohs Compliant: Yes |Koa RK73ZW3ARTTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1650 / $0.1930 | Buy Now |
DISTI #
2019-RK73ZW3ARTTECT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
412 In Stock |
|
$0.1263 / $0.7200 | Buy Now |
DISTI #
660-RK73ZW3ARTTE
|
Mouser Electronics | Thick Film Resistors - SMD 1W ZERO OHM JUMPER ANTI-SULFUR RoHS: Compliant | 1522 |
|
$0.1260 / $0.7100 | Buy Now |
DISTI #
RK73ZW3ARTTE
|
TTI | Thick Film Resistors - SMD 1W ZERO OHM JUMPER ANTI-SULFUR pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73ZW3ARTTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73ZW3ARTTE
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73ZW3ARTTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73ZW3ARTTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2512ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512, | SEI Stackpole Electronics Inc | RK73ZW3ARTTE vs RMCG2512ZT0R00 |
RK73ZW3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73ZW3ATTED |
CRM2512-JW-000ELF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 2512, | Bourns Inc | RK73ZW3ARTTE vs CRM2512-JW-000ELF |
RK73Z3ALTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ALTED |
RK73Z3ARTTEB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ARTTEB |
RK73Z3ATTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ATTED |
RK73Z3ATBK | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ATBK |
RK73Z3ATE | Fixed Resistor, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ATE |
TSR1GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RK73ZW3ARTTE vs TSR1GTR00V |
RK73Z3ALTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73ZW3ARTTE vs RK73Z3ALTE |