There are no models available for this part yet.
Overview of RK80532EE056512 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for RK80532EE056512 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ |
CAD Models for RK80532EE056512 by Intel Corporation
Part Data Attributes for RK80532EE056512 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
PGA
|
Package Description
|
SPGA,
|
Pin Count
|
604
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8473.30.11.80
|
Address Bus Width
|
36
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
133 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P604
|
Length
|
53.34 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
604
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SPGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.915 mm
|
Speed
|
2400 MHz
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.16 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
53.34 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for RK80532EE056512
This table gives cross-reference parts and alternative options found for RK80532EE056512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532EE056512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK80546KG1122MM | Microprocessor, 64-Bit, 3800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs RK80546KG1122MM |
80546KG0722M | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs 80546KG0722M |
LF80550KG0644M | Microprocessor, 64-Bit, 2600MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532EE056512 vs LF80550KG0644M |
NE80560KG0722MH | Microprocessor, 64-Bit, 2800MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532EE056512 vs NE80560KG0722MH |
BX80532KE2400EU | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs BX80532KE2400EU |
BX80532KE2400E | Microprocessor, 2400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs BX80532KE2400E |
LF80550KF0804M | Microprocessor, 64-Bit, 3000MHz, CMOS, CPGA604, 1.27 MM PITCH, FCMPGA-604 | Intel Corporation | RK80532EE056512 vs LF80550KF0804M |
BX80546KG3400FU | Microprocessor, 64-Bit, 3400MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs BX80546KG3400FU |
RK80532KE067512 | Microprocessor, 32-Bit, 2667MHz, CMOS, CPGA604, FLIP CHIP, MICRO, PGA2-604 | Intel Corporation | RK80532EE056512 vs RK80532KE067512 |
BX80546KG3600FU | Microprocessor, 64-Bit, 3600MHz, CMOS, CPGA604, FLIP CHIP, MICRO PGA-604 | Intel Corporation | RK80532EE056512 vs BX80546KG3600FU |