Part Details for RK919WALLO by StarTech
Overview of RK919WALLO by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK919WALLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014981
|
RS | 9U Wall-Mount Rack - Open Frame - 2 Post - 18 in. Deep - 175 lb/80 kg Weight Cap | StarTech.com RK919WALLO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.7500 | RFQ |
|
NAC | 9U Wall Mount Rack Open RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$263.9100 | Buy Now |
|
Neutron USA | 9U WALL-MOUNT RACK OPEN FRAME 18IN DEEP STEEL | 50 |
|
$199.9700 | Buy Now |