Part Details for RKAS50-5-N by RuiDaKangDY
Overview of RKAS50-5-N by RuiDaKangDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKAS50-5-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 10A 50W Step-down type AC-DC 83% AC-DC Power Modules ROHS | 2 |
|
$26.0652 / $29.7543 | Buy Now |