Part Details for RKC 4/9 by Lumberg Automation
Overview of RKC 4/9 by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKC 4/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9354
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Rkc Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67, Nema 6P Rohs Compliant: Yes |Lumberg Automation RKC 4/9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $15.7100 | Buy Now |
DISTI #
71879331
|
RS | M12 Field Attachable Connector, Female, straight, 4-pin, screw terminal, PG9, Blk | Lumberg Automation / Hirschmann RKC 4/9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 854 |
|
$13.2600 / $18.4200 | Buy Now |
DISTI #
4262169
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$13.6771 / $17.7633 | Buy Now |
DISTI #
4262169
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 10 |
|
$6.8083 / $6.9459 | Buy Now |
|
Neutron USA | Circular Connector, Str M12 Female 4 Pos, Cable Dia: 4-8mm, Screw Terminal, 4A, 250V | 50 |
|
$44.9900 | Buy Now |