Part Details for RKD751KP#R0 by Renesas Electronics Corporation
Overview of RKD751KP#R0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKD751KP#R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RKD751KP#R0-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 3245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
290000 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | RKD751KP Rectifier Diode, Schottky, 0.03A, 5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 290000 |
|
$0.0793 / $0.0933 | Buy Now |