-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8552
|
Newark | Fuse, Ptc Reset, 60V, 40A, Radial, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rkef Series, Holding Current:3A, Tripping Current:6A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse RKEF300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3221 |
|
$0.2640 | Buy Now |
DISTI #
45P8093
|
Newark | Pptc Resettable Fuse, 3A, 60Vdc, Radial, Product Range:Polyswitch Rkef Series, Voltage Rating:60Vdc, Holding Current:3A, Tripping Current:6A, Time To Trip:19.8S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.84Mm Rohs Compliant: Yes |Littelfuse RKEF300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.3340 / $0.7440 | Buy Now |
DISTI #
RKEF300HF-ND
|
DigiKey | PTC RESET FUSE 60V 3A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
6432 In Stock |
|
$0.2711 / $0.6600 | Buy Now |
DISTI #
650-RKEF300
|
Mouser Electronics | Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device RoHS: Compliant | 2553 |
|
$0.3100 / $0.7000 | Buy Now |
DISTI #
E02:0323_03101981
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2413 | Europe - 203 |
|
$0.3062 / $0.5690 | Buy Now |
DISTI #
V36:1790_11453185
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2213 | Americas - 4 |
|
$0.2667 / $0.4176 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 250Bag |
|
$0.3200 / $0.3650 | Buy Now |
DISTI #
73476566
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bag RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2301 | Americas - 1617 |
|
$0.4926 / $0.5503 | Buy Now |
DISTI #
79367245
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2413 | Americas - 187 |
|
$0.3055 / $0.5118 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKEF300
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RKEF300
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.030-0.050 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |