Part Details for RKF36160U64AE1 by Siemens
Overview of RKF36160U64AE1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKF36160U64AE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74829554
|
RS | Circuit breaker, PowerPacT R, 1600A, 3 pole, 600VAC, 65kA, busbar, Micrologic 6 | Siemens RKF36160U64AE1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$30,652.1900 | RFQ |