Part Details for RKJXV1220001 by Alpine Electronics (Asia) Ltd
Overview of RKJXV1220001 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKJXV1220001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKJXV1220001
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW - Trays (Alt: RKJXV1220001) RoHS: Compliant Min Qty: 1420 Package Multiple: 1420 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.8946 | Buy Now |
DISTI #
688-RKJXV1220001
|
Mouser Electronics | Multi-Directional Switches Tilt operating type / With Lever return mechanism / Operating angle 23 Deg. (Each Direction) RoHS: Compliant | 516 |
|
$1.6500 / $2.9900 | Buy Now |
DISTI #
59855970
|
Verical | Res POT 10K Ohm 0.0125W (17.8 X 21.3 X 11.2mm) Pin Thru-Hole Tray Min Qty: 32 Package Multiple: 1 | Americas - 45 |
|
$2.4295 | Buy Now |
DISTI #
RKJXV1220001
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW (Alt: RKJXV1220001) RoHS: Compliant Min Qty: 1420 Package Multiple: 1420 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RKJXV1220001
|
Avnet Asia | Rotary Potentiometer, 10 kOhm, 1Turn, 12.5 mW (Alt: RKJXV1220001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 47 |
|
$1.6120 / $2.6760 | Buy Now |