Part Details for RKM 36-4M by TURCK
Overview of RKM 36-4M by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKM 36-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, 7/8-16UN Female Straight 3 pos to cut end, 3 Wire 16AWG 4 M, Brass, PVC, Yellow, 10A 600V, U5002 | 24 |
|
$122.6300 | Buy Now |