Part Details for RKMF 4/0,5M by Lumberg Automation
Overview of RKMF 4/0,5M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKMF 4/0,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70051050
|
RS | Circular M8 Socket, 4 Position, Solder Terminal, 4A, 60V, IP67, RKMF Series | Lumberg Automation / Hirschmann RKMF 4/0,5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 38 |
|
$18.1900 / $23.6300 | Buy Now |