There are no models available for this part yet.
Overview of RKMV 4-07/2 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKMV 4-07/2 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T2372
|
Newark | Lead, pvc, M8 Skt-Free End, 4P, 2M, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:2M, Cable Length - Imperial:6.56Ft, Product Range:-, Svhc:Lead (27-Jun-2018), Cable Assembly Type:Sensor, Connector Rohs Compliant: Yes |Lumberg Automation RKMV 4-07/2 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.8700 / $7.4000 | Buy Now | |
DISTI #
566-RKMV407/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 6 |
|
$16.3100 / $20.9700 | Buy Now | |
DISTI #
ELKAKV152041
|
TME | Connection lead, M8, PIN: 4, straight, 2m, plug, 60VAC, 4A, RKMV, IP67 Min Qty: 1 | 13 |
|
$6.1100 / $6.9900 | Buy Now |