Part Details for RKMV 4-500/20 M (ALTERNATE: 700000963) by Lumberg Automation
Overview of RKMV 4-500/20 M (ALTERNATE: 700000963) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKMV 4-500/20 M (ALTERNATE: 700000963)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72345259
|
RS | M8 Single-Ended Cordset, Female, 4-pin, 30VAC/DC, 4A, 20m, PUR black | Lumberg Automation / Hirschmann RKMV 4-500/20 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$123.4200 | RFQ |