Part Details for RKMWV 3-224/5M by Lumberg Automation
Overview of RKMWV 3-224/5M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKMWV 3-224/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9039
|
Newark | Single Ended Sensor Cordset, Right Angle M8 3 Position Female, 5M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-Rohs Compliant: Yes |Lumberg Automation RKMWV 3-224/5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$25.6100 | Buy Now |