Part Details for RKS 4.5T-2.5-RSS 4.5T (ALTERNATE: U0329-21) by TURCK Inc
Overview of RKS 4.5T-2.5-RSS 4.5T (ALTERNATE: U0329-21) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKS 4.5T-2.5-RSS 4.5T (ALTERNATE: U0329-21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70894748
|
RS | Cordset, M12 Fem to M12 Male Straight, 2.5 m, 4A 250V, Gray PVC, Eurofast Series | Turck RKS 4.5T-2.5-RSS 4.5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$73.4000 | Buy Now |