Part Details for RKS-1DX-24 by TE Connectivity
Overview of RKS-1DX-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKS-1DX-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Relay - With Immersion Cleanable Case - 1 Form A (SPST-NO) - 10A - 24VDC 1.1kOhms Coil - PC Board. |
1 In Stock |
|
$4.7200 / $34.8300 | Buy Now |
|
Master Electronics | Miniature Relay - With Immersion Cleanable Case - 1 Form A (SPST-NO) - 10A - 24VDC 1.1kOhms Coil - PC Board. |
1 In Stock |
|
$4.7200 / $34.8300 | Buy Now |