There are no models available for this part yet.
Overview of RKS1K0E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS1K0E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K5822
|
Newark | Rheostat, Wirewound, 1Kohm, 100W, Track Resistance:1Kohm, Power Rating:100W, Product Range:K Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RKS1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$170.3300 / $189.4900 | Buy Now | |
DISTI #
RKS1K0E-ND
|
DigiKey | POT 1K OHM 100W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
12 In Stock |
|
$171.8062 / $253.3600 | Buy Now | |
DISTI #
588-RKS1K0E
|
Mouser Electronics | Rheostats 100watt 1K 1000V Std Shaft RoHS: Compliant | 7 |
|
$184.2600 / $200.0700 | Buy Now | |
DISTI #
70022511
|
RS | Rheostat, WW, Rest 1 Kilohms, Pwr-Rtg 100 W, Cur-Rtg 0.316 A, Lug, Shaft 0.25 in, Open | Ohmite RKS1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 37 |
|
$191.2000 / $201.2600 | Buy Now | |
Onlinecomponents.com | Res Wirewound Rheostat 1K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock |
|
$164.0000 / $216.5100 | Buy Now | ||
DISTI #
61144587
|
Verical | Res Wirewound Rheostat 1K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 5 |
|
$213.2000 / $281.4630 | Buy Now | |
DISTI #
RKS1K0E
|
TME | Potentiometer: shaft, single turn, 1kΩ, 100W, 6.35mm, wirewound Min Qty: 5 | 0 |
|
$206.3000 | RFQ | |
Master Electronics | Res Wirewound Rheostat 1K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
6 In Stock |
|
$164.0000 / $216.5100 | Buy Now |
CAD Models for RKS1K0E by Ohmite Mfg Co
Part Data Attributes for RKS1K0E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Open Core
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Diameter
|
79.38 mm
|
Package Length
|
44.45 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
100 W
|
Resistance
|
1000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|