Part Details for RKS300 by Ohmite Mfg Co
Overview of RKS300 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7611
|
Newark | Rheostat, Wirewound, 300 Ohm, 100W, Track Resistance:300Ohm, Power Rating:100W, Product Range:Rks Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: No |Ohmite RKS300 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7700 / $156.7200 | Buy Now |
DISTI #
2485-RKS300-ND
|
DigiKey | POT 300 OHM 100W WIREWOUND LIN Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RKS300-ND
|
DigiKey | POT 300 OHM 100W WIREWOUND LIN Min Qty: 5 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$201.6360 | Buy Now |
DISTI #
70586022
|
RS | 100 WATT MODEL K RHEOSTAT 10% | Ohmite RKS300 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$179.4600 / $201.6400 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 300 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount | Alternative Product Available |
|
$130.7400 / $164.0600 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 100W, 10% +/-TOL | 1 |
|
$154.2375 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 300 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount | Alternative Product Available |
|
$130.7400 / $164.0600 | Buy Now |
Part Details for RKS300
RKS300 CAD Models
RKS300 Part Data Attributes
|
RKS300
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RKS300
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 300ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 79.38 mm | |
Package Length | 44.45 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |