Part Details for RKS400 by Ohmite Mfg Co
Overview of RKS400 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7612
|
Newark | Rheostat, Wirewound, 400 Ohm, 100W, Track Resistance:400Ohm, Power Rating:100W, Product Range:Rks Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: No |Ohmite RKS400 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7700 / $156.7200 | Buy Now |
DISTI #
RKS400-ND
|
DigiKey | POT 400 OHM 100W WIREWOUND LIN Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.6360 | Buy Now |
DISTI #
70586023
|
RS | 100 WATT MODEL K RHEOSTAT 10% | Ohmite RKS400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$139.4800 / $156.7200 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount | Alternative Product Available |
|
$130.7400 / $164.0600 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 400 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount | Alternative Product Available |
|
$130.7400 / $164.0600 | Buy Now |
Part Details for RKS400
RKS400 CAD Models
RKS400 Part Data Attributes
|
RKS400
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RKS400
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 400ohm, 10% +/-Tol
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 79.38 mm | |
Package Length | 44.45 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |