Part Details for RKS50RE by Ohmite Mfg Co
Overview of RKS50RE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RKS50RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5839
|
Newark | Rheostat, Wirewound, 50 Ohm, 100W, Track Resistance:50Ohm, Power Rating:100W, Product Range:Rks Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RKS50RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$155.3000 / $179.2800 | Buy Now |
DISTI #
RKS50RE-ND
|
DigiKey | POT 50 OHM 100W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$142.4604 / $172.9900 | Buy Now |
DISTI #
588-RKS50RE
|
Mouser Electronics | Rheostats 100watt 50ohm 1000V Std Shaft RoHS: Compliant | 8 |
|
$142.4600 / $172.3800 | Buy Now |
DISTI #
70022518
|
RS | Rheostat, WW, Rest 50 Ohms, Pwr-Rtg 100 W, Cur-Rtg 1.41 A, Lug, Shaft 0.25 in, Open | Ohmite RKS50RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4200 / $172.3800 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 50 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
10 In Stock |
|
$142.3400 / $170.8400 | Buy Now |
DISTI #
RKS50RE
|
TTI | Rheostats 100watt 50ohm 1000V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$142.2800 / $152.8700 | Buy Now |
DISTI #
RKS50RE
|
TME | Potentiometer: shaft, single turn, 50Ω, 100W, 6.35mm, wirewound Min Qty: 1 | 0 |
|
$145.2600 | RFQ |
DISTI #
Ohmite Mfg. RKS50RE
|
PEI Genesis | POT WW 100W 50ohm | 0 |
|
Buy Now | |
DISTI #
RKS50RE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 5 | 0 |
|
$133.4600 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 50 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount RoHS: Compliant |
10 In Stock |
|
$142.3400 / $170.8400 | Buy Now |
Part Details for RKS50RE
RKS50RE CAD Models
RKS50RE Part Data Attributes:
|
RKS50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RKS50RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 100W, 50ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 79.38 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |