Part Details for RKT 3 U-618/50F (ALTERNATE: 600000214) by Lumberg Automation
Overview of RKT 3 U-618/50F (ALTERNATE: 600000214) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 3 U-618/50F (ALTERNATE: 600000214)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72346236
|
RS | Cordset, 1/2"-20 Female Straight, 3 Pole, 50' Cable, PVC, Yellow, 600000214 | Lumberg Automation / Hirschmann RKT 3 U-618/50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$173.9900 | RFQ |