Part Details for RKT 3U-664/20F (ALTERNATE: 600000222) by Lumberg Automation
Overview of RKT 3U-664/20F (ALTERNATE: 600000222) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 3U-664/20F (ALTERNATE: 600000222)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299776
|
RS | Cordset, 1/2"-20 Female Straight, 3 Pole, 20 FT, PUR, Yellow, 600000222 | Lumberg Automation / Hirschmann RKT 3U-664/20F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$37.8000 / $40.6400 | Buy Now |