Part Details for RKT 4-633/20M (ALTERNATE: 600005493) by Lumberg Automation
Overview of RKT 4-633/20M (ALTERNATE: 600005493) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 4-633/20M (ALTERNATE: 600005493)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72346301
|
RS | M12 Single-Ended Cordset, Female, 4-pin, 230VAC/DC, 4A, 20M, PUR yellow | Lumberg Automation / Hirschmann RKT 4-633/20M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$52.1400 / $58.5900 | Buy Now |