Part Details for RKT 4-633/5M by OMRON Corporation
Overview of RKT 4-633/5M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 4-633/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKT46335M
|
Avnet Americas | Sensor Cable, Molded, M12 Receptacle, Free End, 4 Positions, 5 m, 16.4 ft, RKT Series - Bulk (Alt: RKT46335M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |