Part Details for RKT 5-228/0,35 M (ALTERNATE: 3165) by Lumberg Automation
Overview of RKT 5-228/0,35 M (ALTERNATE: 3165) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 5-228/0,35 M (ALTERNATE: 3165)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72346339
|
RS | M12 Single-Ended Cordset, Female, 5-pin, 50VAC/60VDC, 4A, 0.35M, PUR black | Lumberg Automation / Hirschmann "RKT 5-228/0,35 M" RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5300 / $23.4500 | RFQ |