Part Details for RKT 5K-736/2 M (ALTERNATE: 934849025) by Lumberg Automation
Overview of RKT 5K-736/2 M (ALTERNATE: 934849025) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKT 5K-736/2 M (ALTERNATE: 934849025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72346418
|
RS | M12 Single-Ended Cordset, Female, 5-pin, K-coded, 600VAC/DC, 10A, 2M, PVC black | Lumberg Automation / Hirschmann RKT 5K-736/2 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6900 | RFQ |