Part Details for RKTS 5K-910/5 M by Lumberg Automation
Overview of RKTS 5K-910/5 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKTS 5K-910/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6187
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 5M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Rkt Series Rohs Compliant: Yes |Lumberg Automation RKTS 5K-910/5 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5700 / $102.9700 | Buy Now |
DISTI #
566-RKTS5K910/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$96.1300 / $112.6900 | Order Now |