Part Details for RKTS 8-299/10 M by Lumberg Automation
Overview of RKTS 8-299/10 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKTS 8-299/10 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9822
|
Newark | Sensor Cord, 8P M12 Rcpt-Free End, 10M Rohs Compliant: Yes |Lumberg Automation RKTS 8-299/10 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7300 / $39.5300 | Buy Now |
DISTI #
566-RKTS8299/10M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 3 |
|
$78.7900 / $97.5700 | Buy Now |
DISTI #
RKTS8-299/10M
|
TME | Connection lead, M12, PIN: 8, straight, 10m, plug, 30VAC, 4A, IP67 Min Qty: 1 | 16 |
|
$35.3600 / $40.5200 | Buy Now |