Part Details for RKU 19-242/5 M by Belden Inc
Overview of RKU 19-242/5 M by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKU 19-242/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69112092
|
Verical | Cable Assembly Circular Cord Set 5m 19 POS IP67 M23 Circular F Min Qty: 2 Package Multiple: 2 Date Code: 2326 | Americas - 2 |
|
$98.4852 | Buy Now |
DISTI #
C1S130500871032
|
Chip1Stop | Unclassified | 2 |
|
$95.8000 | Buy Now |