Part Details for RKW 50-877/5M by Lumberg Automation
Overview of RKW 50-877/5M by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW 50-877/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9099
|
Newark | Sensor Cord, 7/8" Rcpt-Free End, 16.4 , Connector Type A:90° Mini 7/8" Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RKW 50-877/5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3500 / $71.4900 | Buy Now |
DISTI #
1794-1161-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$54.6499 / $67.8100 | Buy Now |
DISTI #
566-RKW50877/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini 7/8 inch single-ended cordsets, female right angle, 5-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code. RoHS: Compliant | 0 |
|
$54.6400 / $67.7900 | Order Now |
DISTI #
2835738
|
element14 Asia-Pacific | SENSOR CORD, 7/8" RCPT-FREE END, 16.4 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$58.0222 / $71.9919 | Buy Now |
DISTI #
2835738
|
Farnell | SENSOR CORD, 7/8" RCPT-FREE END, 16.4 RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$71.3621 / $73.9094 | Buy Now |