Part Details for RKW-12-18-RD by Essentra Components
Overview of RKW-12-18-RD by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-12-18-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4393
|
Newark | Cable Tie, 457.2Mm, Pe/Nylon, Red, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:457.2Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:119.8Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-12-18-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.3900 | Buy Now |
DISTI #
RKW-12-18-RD-ND
|
DigiKey | HOOK&LOOP TIE RED 1.5' Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7680 | Buy Now |
DISTI #
144-RKW-12-18-RD
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, Red, 3/4" x 18", 10/bag RoHS: Compliant | 0 |
|
$5.2000 / $6.3900 | Order Now |
DISTI #
70909451
|
RS | Cable Tie, Hook&Loop Strap, Length 18in, Wide .75in, LDPE/Nylon, Red, Pack 10 | Essentra Components RKW-12-18-RD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 / $6.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 457.2 mm (18.000 in) - Strap Width 19.1 mm (0.750 in) - Red RoHS: Compliant | 0 |
|
$3.6400 / $5.5300 | Buy Now |
DISTI #
RICRKW-12-18-RD
|
DB Roberts | CABLE TIE, HOOK & LOOP, RED | 0 |
|
RFQ |