Part Details for RKW-12-24-OR by Essentra Components
Overview of RKW-12-24-OR by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-12-24-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4400
|
Newark | Cable Tie, 609.6Mm, Pe/Nylon, Orange, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:609.6Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:159.7Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-12-24-OR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $9.0000 | Buy Now |
DISTI #
RKW-12-24-OR-ND
|
DigiKey | HOOK&LOOP TIE ORANGE 2' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
240 In Stock |
|
$1.6408 / $2.1160 | Buy Now |
DISTI #
144-RKW-12-24-OR
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, Orange RoHS: Compliant | 0 |
|
$5.2600 / $8.1600 | Order Now |
DISTI #
70909458
|
RS | Cable Tie, Hook&Loop Strap, Length 24in, Wide .75in, LDPE/Nylon, Orange, Pack 10 | Essentra Components RKW-12-24-OR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 609.6 mm (24.000 in) - Strap Width 19.1 mm (0.750 in) - Orange RoHS: Compliant | 0 |
|
$4.4300 / $6.7300 | Buy Now |
DISTI #
RICRKW-12-24-OR
|
DB Roberts | CABLE TIE, HOOK LOOP, ORANGE | 0 |
|
RFQ |