Part Details for RKW-6-6-OR by Essentra Components
Overview of RKW-6-6-OR by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-6-6-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4416
|
Newark | Cable Tie, 152.4Mm, Pe/Nylon, Orange, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:152.4Mm, Cable Tie Width:9.5Mm, Cable Bundle Diameter Max:35.6Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-6-6-OR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
RKW-6-6-OR-ND
|
DigiKey | HOOK&LOOP TIE ORANGE 6" Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7860 | Buy Now |
DISTI #
144-RKW-6-6-OR
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, Orange, 3/8" x 6", 10/bag RoHS: Compliant | 0 |
|
$0.9520 / $1.6400 | Order Now |
DISTI #
70909467
|
RS | Cable Tie, Hook&Loop Strap, Length 6in, Wide .38in, LDPE/Nylon, Orange, Pack 10 | Essentra Components RKW-6-6-OR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$0.9220 | Buy Now |
|
Onlinecomponents.com | Cable Management - Overall Length 152.4 mm (6.000 in) - Strap Width 9.7 mm (0.380 in) - Orange RoHS: Compliant | 0 |
|
$0.9050 / $1.3610 | Buy Now |
DISTI #
RICRKW-6-6-OR
|
DB Roberts | CABLE TIE, HOOK & LOOP, ORANGE | 0 |
|
RFQ |