Part Details for RKW-8-11-GN by Essentra Components
Overview of RKW-8-11-GN by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKW-8-11-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4422
|
Newark | Cable Tie, 279.4Mm, Pe/Nylon, Green, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:279.4Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:66.5Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-8-11-GN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.4900 | Buy Now |
DISTI #
RKW-8-11-GN-ND
|
DigiKey | HOOK&LOOP TIE GREEN 11" Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4670 | Buy Now |
DISTI #
144-RKW-8-11-GN
|
Mouser Electronics | Cable Ties Cable tie, Hook & Loop, Green, 1/2" x 11", 10/bag RoHS: Compliant | 0 |
|
$1.3000 / $2.2500 | Order Now |
DISTI #
70909474
|
RS | Cable Tie, Hook&Loop Strap, Length 11in, Wide .50in, LDPE/Nylon, Green, Pack 10 | Essentra Components RKW-8-11-GN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 279.4 mm (11.000 in) - Strap Width 12.7 mm (0.500 in) - Green RoHS: Compliant | 0 |
|
$1.2600 / $1.8600 | Buy Now |
DISTI #
RICRKW-8-11-GN
|
DB Roberts | CABLE TIE, HOOK & LOOP, GREEN | 0 |
|
RFQ |
Part Details for RKW-8-11-GN
RKW-8-11-GN CAD Models
RKW-8-11-GN Part Data Attributes
|
RKW-8-11-GN
Essentra Components
Buy Now
|
Compare Parts:
RKW-8-11-GN
Essentra Components
|
Samacsys Manufacturer | Essentra Components |