There are no models available for this part yet.
Overview of RKW-8-12-BK-C by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RKW-8-12-BK-C by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4428
|
Newark | Cable Tie, 304.8Mm, Pe/Nylon, Black, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:304.8Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:72.54Mm, Cable Tie Type:Hook And Loop Rohs Compliant: Yes |Essentra Components RKW-8-12-BK-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7400 | Buy Now | |
DISTI #
RKW-8-12-BK-C-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1' Min Qty: 100 Lead time: 6 Weeks Container: Bulk |
1080 In Stock |
|
$0.8732 / $1.3943 | Buy Now | |
DISTI #
144-RKW-8-12-BK-C
|
Mouser Electronics | Cable Tie Mounts Cable tie, Hook & Loop w/ screw mount, Black, 1/2" x 12", 100/bag RoHS: Compliant | 0 |
|
$0.9710 | Order Now | |
DISTI #
70905644
|
RS | Cable Tie, Standard, Hook Loop, w/Screw Mount, Black, L 12.0 XW .50 in, Pack 100 | Essentra Components RKW-8-12-BK-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ | |
Onlinecomponents.com | Hook & Loop - Standard Cable Tie - Overall Length 304.8 mm (12.000 in) - Strap Width 12.7 mm (0.500 in) - Black RoHS: Compliant | 0 |
|
$1.0600 / $1.3700 | Buy Now |
CAD Models for RKW-8-12-BK-C by Essentra Components
Part Data Attributes for RKW-8-12-BK-C by Essentra Components
RKW-8-12-BK-C
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
RKW-8-12-BK-CEssentra ComponentsVS
-