Part Details for RKWDG-12-12-BK by Essentra Components
Overview of RKWDG-12-12-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDG-12-12-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4491
|
Newark | Hook & Loop Fastener, 305Mm X 19.1Mm/Blk, Fastener Length - Imperial:12", Fastener Length - Metric:305Mm, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDG-12-12-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
RKWDG-12-12-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1' Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8620 | Buy Now |
DISTI #
144-RKWDG-12-12-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap w/ grommet, Hook & Loop, black, 3/4" x 12", 10/bag RoHS: Compliant | 0 |
|
$2.8900 / $4.8600 | Order Now |
DISTI #
70909523
|
RS | Cable Tie, Cinch Strap/Hook & Loop, w/EndGrommet, L 12in, W .75in, Black, Pk10 | Essentra Components RKWDG-12-12-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 304.8 mm (12.000 in) - Overall Width 19.1 mm (0.750 in) - RoHS: Compliant | 0 |
|
$2.5200 / $3.8300 | Buy Now |
DISTI #
RICRKWDG-12-12-BK
|
DB Roberts | CINCH STRAP W/ GROMMET, HOOK & | 0 |
|
RFQ |