Part Details for RKWDG-16-20-BK by Essentra Components
Overview of RKWDG-16-20-BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDG-16-20-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4495
|
Newark | Hook & Loop Fastener, 508Mm X 25.4Mm/Blk, Fastener Length - Imperial:20", Fastener Length - Metric:508Mm, Fastener Width - Imperial:1", Fastener Width - Metric:25.4Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide) Rohs Compliant: Yes |Essentra Components RKWDG-16-20-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
RKWDG-16-20-BK-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1.667' Min Qty: 10 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$3.9257 / $6.1460 | Buy Now |
DISTI #
144-RKWDG-16-20-BK
|
Mouser Electronics | Cable Mounting & Accessories Cinch Strap w/ grommet, Hook & Loop, black, 1" x 20", 10/bag RoHS: Compliant | 0 |
|
$3.8000 / $6.0900 | Order Now |
DISTI #
70909529
|
RS | Cable Tie, Cinch Strap/Hook & Loop, w/EndGrommet, L 20in, W 1in, Black, Pk10 | Essentra Components RKWDG-16-20-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | Cable Management - Black - Overall Length 508 mm (20.000 in) - Overall Width 25.4 mm (1.000 in) - RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |
DISTI #
RICRKWDG-16-20-BK
|
DB Roberts | CINCH STRAP W/ GROMMET, HOOK & | 0 |
|
RFQ |
Part Details for RKWDG-16-20-BK
RKWDG-16-20-BK CAD Models
RKWDG-16-20-BK Part Data Attributes
|
RKWDG-16-20-BK
Essentra Components
Buy Now
|
Compare Parts:
RKWDG-16-20-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |