Part Details for RKWDM-16-22-OR by Essentra Components
Overview of RKWDM-16-22-OR by Essentra Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWDM-16-22-OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RKWDM-16-22-OR-ND
|
DigiKey | HOOK&LOOP TIE ORANGE 1.833' Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hook & Loop - Cinch Straps, Metal Buckle, Orange, 22.000 in Long, 1.000 in Wide RoHS: Compliant | 0 |
|
$2.8400 / $5.8000 | Buy Now |