Part Details for RKWE-12-15-BK by Essentra Components
Overview of RKWE-12-15-BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWE-12-15-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4506
|
Newark | Cable Tie, 304.8Mm, Pe/Nylon, Black, Cable Tie Material:Pe (Polyethylene)/Nylon (Polyamide), Cable Tie Length:304.8Mm, Cable Tie Width:19.1Mm, Cable Bundle Diameter Max:-, Cable Tie Type:Hook And Loop, Product Range:Rkwe Series Rohs Compliant: Yes |Essentra Components RKWE-12-15-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.1500 | Buy Now |
DISTI #
RPC1256-ND
|
DigiKey | HOOK&LOOP TIE BLACK 1.25' Min Qty: 10 Lead time: 6 Weeks Container: Bulk |
150 In Stock |
|
$2.0804 / $3.2570 | Buy Now |
DISTI #
144-RKWE-12-15-BK
|
Mouser Electronics | Cable Ties Economy Cable Tie, Hook & Loop, black, 3/4" x 15", 10/bag RoHS: Compliant | 0 |
|
$1.8200 / $3.0700 | Order Now |
DISTI #
70905590
|
RS | Cable Tie, Standard Hook & Loop, Economy, 12inx1.5in, Black | Essentra Components RKWE-12-15-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Hook & Loop Standard Cable Tie - Economy - Black - 304.8 mm (12.000 in) - RoHS: Compliant | 0 |
|
$1.6100 / $2.4300 | Buy Now |
DISTI #
RICRKWE-12-15-BK
|
DB Roberts | ECONOMY CABLE TIE, HOOK & | 0 |
|
RFQ |
Part Details for RKWE-12-15-BK
RKWE-12-15-BK CAD Models
RKWE-12-15-BK Part Data Attributes
|
RKWE-12-15-BK
Essentra Components
Buy Now
|
Compare Parts:
RKWE-12-15-BK
Essentra Components
|
Samacsys Manufacturer | Essentra Components |