Part Details for RKWR-2L-BL by Essentra Components
Overview of RKWR-2L-BL by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWR-2L-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8901
|
Newark | Hook And Loop Roll, Blue, 25Yard, Hook Type:Hook And Loop, Form Factor:Roll, Tape Colour:Blue, Roll Length - Imperial:25Yard, Roll Length - Metric:22.9M, Tape Width - Imperial:1", Tape Width - Metric:25.4Mm, Tape Length - Imperial:- Rohs Compliant: Yes |Essentra Components RKWR-2L-BL Min Qty: 1 Package Multiple: 75 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
81AK0596
|
Newark | Roll, Hook & Loop, 1" X 25-Yd, Blue Rohs Compliant: Yes |Essentra Components RKWR-2L-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8000 / $86.1700 | Buy Now |
DISTI #
RKWR-2L-BL-ND
|
DigiKey | HOOK&LOOP STRIP BLUE 75' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7900 | Buy Now |
DISTI #
144-RKWR-2L-BL
|
Mouser Electronics | Cable Ties Roll, Hook & Loop, 1" x 25-yd, blue, For sample, see RKW equivalent RoHS: Compliant | 0 |
|
$67.1800 / $83.3800 | Order Now |
DISTI #
70909574
|
RS | Cable Tie, Roll, Hook & Loop, 1in x 25-yd, Blue | Essentra Components RKWR-2L-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.9300 | RFQ |
DISTI #
74521265
|
RS | Roll, Hook & Loop, 1", Blue LDPE Nylon | Essentra Components RKWR-2L-BL RoHS: Compliant Min Qty: 1 Package Multiple: 75 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$68.7900 / $83.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.3200 | Buy Now |
|
Onlinecomponents.com | Cable Management - Blue, LDPE - Nylon, No Screw Hole - Roll, Standard RoHS: Compliant | 0 |
|
$56.6900 / $77.0000 | Buy Now |
DISTI #
RICRKWR-2L-BL
|
DB Roberts | ROLL, HOOK & LOOP, 1 X 25-YD, | 0 |
|
RFQ |